MFR Recommended

1004KL-01W-B59-B50 | |
|---|---|
DigiKey Part Number | 12-1004KL-01W-B59-B50-ND |
Manufacturer | |
Manufacturer Product Number | 1004KL-01W-B59-B50 |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.0 CFM (0.056m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 25.0dB |
Series | Power (Watts) 625 mW |
Packaging Box | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency CE, CSA, UL, VDE |
Width 10.00mm | Weight 0.017 lb (7.71 g) |
Air Flow 2.0 CFM (0.056m³/min) | Current Rating (Amps) 0.125A |
Static Pressure 0.203 in H2O (50.6 Pa) | Voltage Range 4.5 ~ 5.5VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02510SS-05P-AT-00 | NMB Technologies Corporation | 437 | P19860-ND | kr.72.59000 | MFR Recommended |


