Similar

11925SA-24P-ETD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-24P-ET-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-24P-ETD-0 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 40.5dB |
Series | Power (Watts) 4.08 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.170A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 102.0 CFM (2.86m³/min) | Material - Frame Plastic |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225V-227-405-20 | Same Sky (Formerly CUI Devices) | 107 | CFM-A225V-227-405-20-ND | kr.108.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.101.54167 | kr.9,748.00 |
| Unit Price without VAT: | kr.101.54167 |
|---|---|
| Unit Price with VAT: | kr.126.92709 |



