
07530GA-24K-AT-00 | |
|---|---|
DigiKey Part Number | 12-07530GA-24K-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 07530GA-24K-AT-00 |
Description | FAN BLOWER 75.7X30MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 7.4 CFM (0.207m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 29.5dB |
Series | Power (Watts) 1.68 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Current Rating (Amps) 0.070A |
Width 30.00mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 7.4 CFM (0.207m³/min) | Material - Frame Plastic |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.87.67750 | kr.7,014.20 |
| Unit Price without VAT: | kr.87.67750 |
|---|---|
| Unit Price with VAT: | kr.109.59688 |

