Parametric Equivalent

06025SA-24Q-ET-D0 | |
|---|---|
DigiKey Part Number | 12-06025SA-24Q-ET-D0-ND |
Manufacturer | |
Manufacturer Product Number | 06025SA-24Q-ET-D0 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 26.8 CFM (0.750m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 35.0dB |
Series | Power (Watts) 2.4 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.100A |
Width 25.00mm | Voltage Range 12 ~ 27.6VDC |
Air Flow 26.8 CFM (0.750m³/min) | Material - Frame Plastic |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-24Q-AT-D0 | NMB Technologies Corporation | 0 | 12-06025SA-24Q-AT-D0-ND | kr.51.94215 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.51.94215 | kr.6,752.48 |
| Unit Price without VAT: | kr.51.94215 |
|---|---|
| Unit Price with VAT: | kr.64.92769 |

