


YB16SKW01-5C-JC | |
|---|---|
DigiKey Part Number | 360-4060-ND |
Manufacturer | |
Manufacturer Product Number | YB16SKW01-5C-JC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB16SKW01-5C-JC Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.9 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.99000 | kr.170.99 |
| 10 | kr.147.54400 | kr.1,475.44 |
| 25 | kr.139.10480 | kr.3,477.62 |
| 50 | kr.133.02960 | kr.6,651.48 |
| 100 | kr.127.20890 | kr.12,720.89 |
| 250 | kr.119.88736 | kr.29,971.84 |
| 500 | kr.114.61730 | kr.57,308.65 |
| Unit Price without VAT: | kr.170.99000 |
|---|---|
| Unit Price with VAT: | kr.213.73750 |

