


UB26RKW035D | |
|---|---|
DigiKey Part Number | UB26RKW035D-ND |
Manufacturer | |
Manufacturer Product Number | UB26RKW035D |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.81000 | kr.109.81 |
| 10 | kr.94.75800 | kr.947.58 |
| 25 | kr.89.34600 | kr.2,233.65 |
| 50 | kr.85.44920 | kr.4,272.46 |
| 100 | kr.81.71560 | kr.8,171.56 |
| 250 | kr.77.01984 | kr.19,254.96 |
| 500 | kr.73.64012 | kr.36,820.06 |
| Unit Price without VAT: | kr.109.81000 |
|---|---|
| Unit Price with VAT: | kr.137.26250 |

