
UB04KW016B-AB | |
|---|---|
DigiKey Part Number | UB04KW016B-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW016B-AB |
Description | LED PNL IND WHT DIF 12.00MM SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 3.8V 25mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | UB04KW016B-AB Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer NKK Switches | Voltage 3.8V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Square |
Part Status Active | Panel Cutout Dimensions 0.64" x 0.64" (16.20mm x 16.20mm) |
Type LED | Lens Size 12.00mm |
Lamp Color White | Lens Style Square with Flat Top |
Lens Color White | Termination Style Solder Lug |
Lens Transparency Diffused | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.98000 | kr.165.98 |
| Unit Price without VAT: | kr.165.98000 |
|---|---|
| Unit Price with VAT: | kr.207.47500 |

