


S2AWF | |
|---|---|
DigiKey Part Number | S2AWF-ND |
Manufacturer | |
Manufacturer Product Number | S2AWF |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S2AWF Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.81000 | kr.109.81 |
| 10 | kr.94.75800 | kr.947.58 |
| 25 | kr.89.34600 | kr.2,233.65 |
| 50 | kr.85.44920 | kr.4,272.46 |
| 100 | kr.81.71560 | kr.8,171.56 |
| 250 | kr.77.01984 | kr.19,254.96 |
| 500 | kr.73.64012 | kr.36,820.06 |
| Unit Price without VAT: | kr.109.81000 |
|---|---|
| Unit Price with VAT: | kr.137.26250 |









