
MSN22BFW01 | |
|---|---|
DigiKey Part Number | 360-MSN22BFW01-ND |
Manufacturer | |
Manufacturer Product Number | MSN22BFW01 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSN22BFW01 Models |
Category | Actuator Length 5.11mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-On | Switch Travel 2.21mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.39.34600 | kr.393.46 |
| 25 | kr.36.44480 | kr.911.12 |
| 100 | kr.32.53810 | kr.3,253.81 |
| 250 | kr.30.31736 | kr.7,579.34 |
| 500 | kr.28.83330 | kr.14,416.65 |
| 1.000 | kr.27.51395 | kr.27,513.95 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |

