
MRX108-BC | |
|---|---|
DigiKey Part Number | MRX108-BC-ND |
Manufacturer | |
Manufacturer Product Number | MRX108-BC |
Description | SWITCH ROTARY 2-8POS 2A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 8 Position SP8T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRX108-BC Models |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Voltage Rating - DC 30 V |
Series | Actuator Type Knob |
Packaging Box | Actuator Length 14.30mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 2 ~ 8 | Contact Material Silver Alloy |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Sealed - Flux Protection |
Circuit per Deck SP8T | Depth Behind Panel 27.30mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 2A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.54000 | kr.183.54 |
| Unit Price without VAT: | kr.183.54000 |
|---|---|
| Unit Price with VAT: | kr.229.42500 |
















