
MN12TXG30 | |
|---|---|
DigiKey Part Number | 360-MN12TXG30-ND |
Manufacturer | |
Manufacturer Product Number | MN12TXG30 |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking Varies by Cap |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Approval Agency UL |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 28 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.99000 | kr.60.99 |
| Unit Price without VAT: | kr.60.99000 |
|---|---|
| Unit Price with VAT: | kr.76.23750 |

