Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN15SS1W01-CC

DigiKey Part Number
360-MBN15SS1W01-CC-ND
Manufacturer
Manufacturer Product Number
MBN15SS1W01-CC
Description
BUSHING MOUNT MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MBN15SS1W01-CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 6.50mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
25,000 Cycles
Current Rating (Amps)
3A (AC), 2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.47000kr.68.47
10kr.56.76800kr.567.68
25kr.52.59160kr.1,314.79
50kr.49.68920kr.2,484.46
100kr.47.03010kr.4,703.01
250kr.43.90020kr.10,975.05
500kr.41.82168kr.20,910.84
1.000kr.39.98201kr.39,982.01
Manufacturers Standard Package
Unit Price without VAT:kr.68.47000
Unit Price with VAT:kr.85.58750