M2T12S4A5G13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 380
Unit Price: kr.47.74000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.18.83597
Datasheet

Similar


E-Switch
In Stock: 158
Unit Price: kr.34.05000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: kr.95.92000
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2T12S4A5G13

DigiKey Part Number
M2T12S4A5G13-ND
Manufacturer
Manufacturer Product Number
M2T12S4A5G13
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2T12S4A5G13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
7.62mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Bushing Thread
Unthreaded
Mounting Type
Through Hole
Features
Process Sealed
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M2012S3A2G13NKK Switches380360-2835-NDkr.47.74000Similar
100AWSP1T2B4M2REE-Switch0100AWSP1T2B4M2RE-NDkr.18.83597Similar
100AWSP1T2B4VS2REE-Switch158EG2436-NDkr.34.05000Similar
WT123M1D1V30BElectroswitch0WT123M1D1V30B-NDkr.95.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes