M2011SS1W01-BB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: kr.43.81000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2011SS1W01-BB

DigiKey Part Number
M2011SS1W01-BB-ND
Manufacturer
Manufacturer Product Number
M2011SS1W01-BB
Description
SWITCH TOGGLE SPST 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2011SS1W01-BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round with Cap
Mfr
Actuator Length
13.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
White Cap
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN11SS1W01-BBNKK Switches0360-MN11SS1W01-BB-NDkr.43.81000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes