
HB15SKW01-A | |
|---|---|
DigiKey Part Number | 360-3299-ND |
Manufacturer | |
Manufacturer Product Number | HB15SKW01-A |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB15SKW01-A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 8.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating - AC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.67000 | kr.82.67 |
| 10 | kr.71.35000 | kr.713.50 |
| 25 | kr.67.27760 | kr.1,681.94 |
| 50 | kr.64.34460 | kr.3,217.23 |
| 100 | kr.61.53670 | kr.6,153.67 |
| 250 | kr.58.00388 | kr.14,500.97 |
| 500 | kr.55.46130 | kr.27,730.65 |
| 1.000 | kr.53.02503 | kr.53,025.03 |
| Unit Price without VAT: | kr.82.67000 |
|---|---|
| Unit Price with VAT: | kr.103.33750 |

