
GB215AB-A | |
|---|---|
DigiKey Part Number | GB215AB-A-ND |
Manufacturer | |
Manufacturer Product Number | GB215AB-A |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GB215AB-A Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.43000 | kr.34.43 |
| 10 | kr.29.74700 | kr.297.47 |
| 25 | kr.28.05320 | kr.701.33 |
| 50 | kr.26.83340 | kr.1,341.67 |
| 100 | kr.25.66560 | kr.2,566.56 |
| 250 | kr.24.19648 | kr.6,049.12 |
| 500 | kr.23.13898 | kr.11,569.49 |
| 1.000 | kr.22.12603 | kr.22,126.03 |
| Unit Price without VAT: | kr.34.43000 |
|---|---|
| Unit Price with VAT: | kr.43.03750 |

