
FR01KR10P-W | |
|---|---|
DigiKey Part Number | 360-3722-ND |
Manufacturer | |
Manufacturer Product Number | FR01KR10P-W |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.426" (10.82mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.30.77400 | kr.307.74 |
| 25 | kr.28.50720 | kr.712.68 |
| 100 | kr.25.42970 | kr.2,542.97 |
| 250 | kr.23.66772 | kr.5,916.93 |
| 500 | kr.22.48520 | kr.11,242.60 |
| 1.000 | kr.21.43047 | kr.21,430.47 |
| 2.500 | kr.20.22262 | kr.50,556.55 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |


