
FP0115CAC1BC-C3 | |
|---|---|
DigiKey Part Number | FP0115CAC1BC-C3-ND |
Manufacturer | |
Manufacturer Product Number | FP0115CAC1BC-C3 |
Description | CONTACTLESS/PUSHBUTTON/ILLUMINAT |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | FP0115CAC1BC-C3 Models |
Category | Color - Actuator/Cap White |
Mfr | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 1.85 VDC |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Features Photo Interrupter |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 22.90mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off | Mechanical Life 3,000,000 Cycles |
Actuator Type Round, Button | Base Product Number |
Actuator Marking No Marking |

