
EB2061-B-J33ACF | |
|---|---|
DigiKey Part Number | EB2061-B-J33ACF-ND |
Manufacturer | |
Manufacturer Product Number | EB2061-B-J33ACF |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2061-B-J33ACF Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.0, 2.25 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 18.40mm x 15.00mm |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.16000 | kr.99.16 |
| 10 | kr.85.57100 | kr.855.71 |
| 25 | kr.80.68280 | kr.2,017.07 |
| 50 | kr.77.16420 | kr.3,858.21 |
| 100 | kr.73.79380 | kr.7,379.38 |
| 250 | kr.69.55488 | kr.17,388.72 |
| 500 | kr.66.50406 | kr.33,252.03 |
| Unit Price without VAT: | kr.99.16000 |
|---|---|
| Unit Price with VAT: | kr.123.95000 |

