



D22018B | |
|---|---|
DigiKey Part Number | 360-3029-ND |
Manufacturer | |
Manufacturer Product Number | D22018B |
Description | SWITCH TOGGLE SPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D22018B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.28000 | kr.53.28 |
| 10 | kr.46.00800 | kr.460.08 |
| 25 | kr.43.38520 | kr.1,084.63 |
| 50 | kr.41.49680 | kr.2,074.84 |
| 100 | kr.39.68690 | kr.3,968.69 |
| 250 | kr.37.41076 | kr.9,352.69 |
| 500 | kr.35.77248 | kr.17,886.24 |
| 1.000 | kr.35.47500 | kr.35,475.00 |
| Unit Price without VAT: | kr.53.28000 |
|---|---|
| Unit Price with VAT: | kr.66.60000 |


