
CWT12AAS1/CUL-WL | |
|---|---|
DigiKey Part Number | 360-CWT12AAS1/CUL-WL-ND |
Manufacturer | |
Manufacturer Product Number | CWT12AAS1/CUL-WL |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 4A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Ingress Protection Dust Proof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 6.80mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.05000 | kr.83.05 |
| 10 | kr.71.68000 | kr.716.80 |
| 25 | kr.67.58680 | kr.1,689.67 |
| 50 | kr.64.64260 | kr.3,232.13 |
| 100 | kr.61.82130 | kr.6,182.13 |
| 250 | kr.58.27220 | kr.14,568.05 |
| 500 | kr.55.71782 | kr.27,858.91 |
| 1.000 | kr.53.27046 | kr.53,270.46 |
| Unit Price without VAT: | kr.83.05000 |
|---|---|
| Unit Price with VAT: | kr.103.81250 |

