
RP604Z341B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP604Z341B-E2-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP604Z341B-E2-T |
Description | IC REG BUCK BOOST 3.4V 20WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.4V 1 Output 300mA 20-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 1.8V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLCSP-20-P2 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.53597 | kr.32,679.85 |
| Unit Price without VAT: | kr.6.53597 |
|---|---|
| Unit Price with VAT: | kr.8.16996 |

