


RP173N301B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP173N301B-TR-FETR-ND - Tape & Reel (TR) 2129-RP173N301B-TR-FECT-ND - Cut Tape (CT) 2129-RP173N301B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP173N301B-TR-FE |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.05V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3.7 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Reverse Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 11V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64320 | kr.41.08 |
| 100 | kr.1.42210 | kr.142.21 |
| 250 | kr.1.31644 | kr.329.11 |
| 500 | kr.1.25254 | kr.626.27 |
| 1.000 | kr.1.20010 | kr.1,200.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13524 | kr.3,405.72 |
| 6.000 | kr.1.10350 | kr.6,621.00 |
| 9.000 | kr.1.08761 | kr.9,788.49 |
| 15.000 | kr.1.07000 | kr.16,050.00 |
| 21.000 | kr.1.05971 | kr.22,253.91 |
| 30.000 | kr.1.04981 | kr.31,494.30 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

