


RP132K001D-TR | |
|---|---|
DigiKey Part Number | 2129-RP132K001D-TR-ND - Tape & Reel (TR) 2129-RP132K001D-CT-ND - Cut Tape (CT) 2129-RP132K001D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132K001D-TR |
Description | IC REG LINEAR POS ADJ 1A DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DFN(PL)1820-6 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.54V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package DFN(PL)1820-6 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.81920 | kr.95.48 |
| 100 | kr.3.35830 | kr.335.83 |
| 250 | kr.3.13880 | kr.784.70 |
| 500 | kr.3.00630 | kr.1,503.15 |
| 1.000 | kr.2.91006 | kr.2,910.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.71259 | kr.13,562.95 |
| 10.000 | kr.2.65548 | kr.26,554.80 |
| 15.000 | kr.2.62687 | kr.39,403.05 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

