Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5523N001A-TR-FE

DigiKey Part Number
2129-R5523N001A-TR-FETR-ND - Tape & Reel (TR)
2129-R5523N001A-TR-FECT-ND - Cut Tape (CT)
2129-R5523N001A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5523N001A-TR-FE
Description
USB HIGH-SIDE SWITCH IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
130mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
SOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
2.2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.10800kr.41.08
25kr.3.70240kr.92.56
100kr.3.25310kr.325.31
250kr.3.03916kr.759.79
500kr.2.91018kr.1,455.09
1.000kr.2.81306kr.2,813.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.67282kr.8,018.46
6.000kr.2.60863kr.15,651.78
9.000kr.2.57648kr.23,188.32
15.000kr.2.54087kr.38,113.05
21.000kr.2.52006kr.52,921.26
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250