
R3114K271A-TR | |
|---|---|
DigiKey Part Number | R3114K271A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3114K271A-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 40µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-UDFN Exposed Pad |
Type Voltage Detector | Supplier Device Package DFN(PL)1010-4 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.95272 | kr.19,527.20 |
| Unit Price without VAT: | kr.1.95272 |
|---|---|
| Unit Price with VAT: | kr.2.44090 |

