


R1810Z029A-E2-F | |
|---|---|
DigiKey Part Number | 2129-R1810Z029A-E2-FTR-ND - Tape & Reel (TR) 2129-R1810Z029A-E2-FCT-ND - Cut Tape (CT) 2129-R1810Z029A-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1810Z029A-E2-F |
Description | 600NA IQ LOW QUIESCENT CURRENT B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | R1810x Converter, Energy Harvesting Voltage Regulator IC 1 Output WLCSP-15-P1 |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Output 2.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 15-XFBGA, WLCSP |
Applications Converter, Energy Harvesting | Supplier Device Package WLCSP-15-P1 |
Voltage - Input 0.35V ~ 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.61000 | kr.51.61 |
| 10 | kr.39.92900 | kr.399.29 |
| 25 | kr.37.01800 | kr.925.45 |
| 100 | kr.33.81310 | kr.3,381.31 |
| 250 | kr.32.98068 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.29.32608 | kr.146,630.40 |
| Unit Price without VAT: | kr.51.61000 |
|---|---|
| Unit Price with VAT: | kr.64.51250 |

