Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E
8-SOIC (0.173", 4.40mm Width) Exposed Pad
R1540 70mA Voltage Tracker for off-board sensors

R1540S001B-E2-KE

DigiKey Part Number
2129-R1540S001B-E2-KETR-ND - Tape & Reel (TR)
2129-R1540S001B-E2-KECT-ND - Cut Tape (CT)
2129-R1540S001B-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1540S001B-E2-KE
Description
IC REG LIN POS ADJ 70MA 8-HSOP-E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-HSOP-E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Dropout (Max)
2.1V @ 70mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (100Hz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
42V
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
2.2V
Supplier Device Package
8-HSOP-E
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.74000kr.16.74
10kr.12.44500kr.124.45
25kr.11.37640kr.284.41
100kr.10.19920kr.1,019.92
250kr.9.63832kr.2,409.58
500kr.9.40920kr.4,704.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.02169kr.9,021.69
2.000kr.8.79257kr.17,585.14
3.000kr.8.67779kr.26,033.37
5.000kr.8.55068kr.42,753.40
7.000kr.8.47639kr.59,334.73
Manufacturers Standard Package
Unit Price without VAT:kr.16.74000
Unit Price with VAT:kr.20.92500