


R1524N050B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1524N050B-TR-FETR-ND - Tape & Reel (TR) 2129-R1524N050B-TR-FECT-ND - Cut Tape (CT) 2129-R1524N050B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524N050B-TR-FE |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.2V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.51800 | kr.65.18 |
| 25 | kr.5.90400 | kr.147.60 |
| 100 | kr.5.23370 | kr.523.37 |
| 250 | kr.4.91376 | kr.1,228.44 |
| 500 | kr.4.72076 | kr.2,360.38 |
| 1.000 | kr.4.65610 | kr.4,656.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.36594 | kr.13,097.82 |
| 6.000 | kr.4.26998 | kr.25,619.88 |
| 9.000 | kr.4.22193 | kr.37,997.37 |
| 15.000 | kr.4.16867 | kr.62,530.05 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

