


R1243S001B-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1243S001B-E2-FETR-ND - Tape & Reel (TR) 2129-R1243S001B-E2-FECT-ND - Cut Tape (CT) 2129-R1243S001B-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1243S001B-E2-FE |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP-E |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.11.13900 | kr.111.39 |
| 25 | kr.10.16440 | kr.254.11 |
| 100 | kr.9.09660 | kr.909.66 |
| 250 | kr.8.58688 | kr.2,146.72 |
| 500 | kr.8.34218 | kr.4,171.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.02682 | kr.8,026.82 |
| 2.000 | kr.7.81868 | kr.15,637.36 |
| 3.000 | kr.7.71443 | kr.23,143.29 |
| 5.000 | kr.7.59896 | kr.37,994.80 |
| 7.000 | kr.7.53146 | kr.52,720.22 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

