R1243S001A-E2-FE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 32
Unit Price: kr.15.03000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.8.39670
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-SOIC (0.173", 4.40mm Width) Exposed Pad

R1243S001A-E2-FE

DigiKey Part Number
2129-R1243S001A-E2-FETR-ND - Tape & Reel (TR)
2129-R1243S001A-E2-FECT-ND - Cut Tape (CT)
2129-R1243S001A-E2-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1243S001A-E2-FE
Description
IC REG BUCK ADJ 2A 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
30V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HSOP-E
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1243S001B-E2-FENisshinbo Micro Devices Inc.322129-R1243S001B-E2-FECT-NDkr.15.03000Parametric Equivalent
R1243S001E-E2-FENisshinbo Micro Devices Inc.0R1243S001E-E2-FE-NDkr.8.39670Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.11.13900kr.111.39
25kr.10.16440kr.254.11
100kr.9.09660kr.909.66
250kr.8.58688kr.2,146.72
500kr.8.34218kr.4,171.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.02682kr.8,026.82
2.000kr.7.81868kr.15,637.36
3.000kr.7.71443kr.23,143.29
5.000kr.7.59896kr.37,994.80
7.000kr.7.53146kr.52,720.22
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750