Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1180Q151B-TR-FE

DigiKey Part Number
2129-R1180Q151B-TR-FETR-ND - Tape & Reel (TR)
2129-R1180Q151B-TR-FECT-ND - Cut Tape (CT)
2129-R1180Q151B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1180Q151B-TR-FE
Description
IC REG LINEAR 1.5V 150MA SC-82AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.9V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82A, SOT-343
Voltage - Input (Max)
6V
Supplier Device Package
SC-82AB
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.25700kr.22.57
25kr.2.01600kr.50.40
100kr.1.75170kr.175.17
250kr.1.62556kr.406.39
500kr.1.54936kr.774.68
1.000kr.1.48667kr.1,486.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.40917kr.4,227.51
6.000kr.1.37126kr.8,227.56
9.000kr.1.35227kr.12,170.43
15.000kr.1.33122kr.19,968.30
21.000kr.1.31892kr.27,697.32
30.000kr.1.30710kr.39,213.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750