Parametric Equivalent




R1130H151B-T1-FE | |
|---|---|
DigiKey Part Number | R1130H151B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1130H151B-T1-FE |
Description | IC REG LINEAR 1.5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 8V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.05V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1130H151A-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1130H151A-T1-FE-ND | kr.3.02672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.02672 | kr.3,026.72 |
| Unit Price without VAT: | kr.3.02672 |
|---|---|
| Unit Price with VAT: | kr.3.78340 |


