
NV3600DC001GE1Q | |
|---|---|
DigiKey Part Number | 2129-NV3600DC001GE1QTR-ND - Tape & Reel (TR) 2129-NV3600DC001GE1QCT-ND - Cut Tape (CT) 2129-NV3600DC001GE1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV3600DC001GE1Q |
Description | CMOS OUTPUT, VOLTAGE DETECTOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5-DC |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Timeout 40µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 3.3V | Package / Case SC-74A, SOT-753 |
Output Push-Pull, Totem Pole | Supplier Device Package SOT-23-5-DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.74000 | kr.16.74 |
| 10 | kr.12.44500 | kr.124.45 |
| 25 | kr.11.37640 | kr.284.41 |
| 100 | kr.10.19920 | kr.1,019.92 |
| 250 | kr.9.63832 | kr.2,409.58 |
| 500 | kr.9.40920 | kr.4,704.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.67779 | kr.26,033.37 |
| 6.000 | kr.8.50954 | kr.51,057.24 |
| Unit Price without VAT: | kr.16.74000 |
|---|---|
| Unit Price with VAT: | kr.20.92500 |

