


NR1700DM000AE1D | |
|---|---|
DigiKey Part Number | 2129-NR1700DM000AE1DTR-ND - Tape & Reel (TR) 2129-NR1700DM000AE1DCT-ND - Cut Tape (CT) 2129-NR1700DM000AE1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700DM000AE1D |
Description | IC REG LIN POS ADJ 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 200mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-89-5 |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NR1700DM000AE1P | Nisshinbo Micro Devices Inc. | 978 | 2129-NR1700DM000AE1PCT-ND | kr.13.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.93500 | kr.99.35 |
| 25 | kr.9.05840 | kr.226.46 |
| 100 | kr.8.08920 | kr.808.92 |
| 250 | kr.7.62728 | kr.1,906.82 |
| 500 | kr.7.37216 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.11969 | kr.7,119.69 |
| 2.000 | kr.6.93111 | kr.13,862.22 |
| 3.000 | kr.6.83668 | kr.20,510.04 |
| 5.000 | kr.6.73208 | kr.33,660.40 |
| 7.000 | kr.6.67093 | kr.46,696.51 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

