


NR1640DC330AE1Q | |
|---|---|
DigiKey Part Number | 2129-NR1640DC330AE1QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR1640DC330AE1Q |
Description | IC REG LIN 3.3V 200MA SOT23-5-DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5-DC |
Datasheet | Datasheet |
EDA/CAD Models | NR1640DC330AE1Q Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 450 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5-DC |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.88180 | kr.14,645.40 |
| Unit Price without VAT: | kr.4.88180 |
|---|---|
| Unit Price with VAT: | kr.6.10225 |

