


NR1640DC280AE1Q | |
|---|---|
DigiKey Part Number | 2129-NR1640DC280AE1QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR1640DC280AE1Q |
Description | IC REG LIN 2.8V 200MA SOT23-5-DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
PSRR | 80dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.45265 | kr.13,357.95 |
| 6.000 | kr.4.35546 | kr.26,132.76 |
| 9.000 | kr.4.30682 | kr.38,761.38 |
| 15.000 | kr.4.25289 | kr.63,793.35 |
| Unit Price without VAT: | kr.4.45265 |
|---|---|
| Unit Price with VAT: | kr.5.56581 |

