
NR1620GK050AE4S | |
|---|---|
DigiKey Part Number | 2129-NR1620GK050AE4STR-ND - Tape & Reel (TR) 2129-NR1620GK050AE4SCT-ND - Cut Tape (CT) 2129-NR1620GK050AE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1620GK050AE4S |
Description | IC REG LINEAR 0.5V DFN1212-6-GK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN1212-6-GK |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.152V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 60dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package DFN1212-6-GK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.5.26200 | kr.52.62 |
| 25 | kr.4.75520 | kr.118.88 |
| 100 | kr.4.19710 | kr.419.71 |
| 250 | kr.3.93156 | kr.982.89 |
| 500 | kr.3.77154 | kr.1,885.77 |
| 1.000 | kr.3.68608 | kr.3,686.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.41692 | kr.17,084.60 |
| 10.000 | kr.3.34792 | kr.33,479.20 |
| 15.000 | kr.3.31337 | kr.49,700.55 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

