
NL8802ANAE1S | |
|---|---|
DigiKey Part Number | 2129-NL8802ANAE1STR-ND - Tape & Reel (TR) 2129-NL8802ANAE1SCT-ND - Cut Tape (CT) 2129-NL8802ANAE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL8802ANAE1S |
Description | HIGH QUALITY SOUND DUAL OPERATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-EMP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 45 MHz | Supplier Device Package 8-EMP |
Current - Input Bias 500 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.29600 | kr.102.96 |
| 25 | kr.9.39080 | kr.234.77 |
| 100 | kr.8.39160 | kr.839.16 |
| 250 | kr.7.91560 | kr.1,978.90 |
| 500 | kr.7.66316 | kr.3,831.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.19765 | kr.14,395.30 |
| 4.000 | kr.7.03759 | kr.28,150.36 |
| 6.000 | kr.6.95740 | kr.41,744.40 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

