


NJW4182F05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4182F05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4182F05-TE1 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18 µA |
Packaging Tape & Reel (TR) | PSRR 48dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 40V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.18V @ 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.29598 | kr.12,887.94 |
| Unit Price without VAT: | kr.4.29598 |
|---|---|
| Unit Price with VAT: | kr.5.36998 |

