
NJU7098AF1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7098AF1-TE1TR-ND - Tape & Reel (TR) 2129-NJU7098AF1-TE1CT-ND - Cut Tape (CT) 2129-NJU7098AF1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU7098AF1-TE1 |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 14V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.74000 | kr.21.74 |
| 10 | kr.16.34400 | kr.163.44 |
| 25 | kr.14.99480 | kr.374.87 |
| 100 | kr.13.50890 | kr.1,350.89 |
| 250 | kr.12.80016 | kr.3,200.04 |
| 500 | kr.12.37290 | kr.6,186.45 |
| 1.000 | kr.12.02125 | kr.12,021.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.64250 | kr.31,927.50 |
| Unit Price without VAT: | kr.21.74000 |
|---|---|
| Unit Price with VAT: | kr.27.17500 |

