
NJM2823F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2823F-TE1TR-ND - Tape & Reel (TR) 2129-NJM2823F-TE1CT-ND - Cut Tape (CT) 2129-NJM2823F-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2823F-TE1 |
Description | IC VREF SHUNT ADJ SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.136V 13 VV 12 mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output 12 mA |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Cathode 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case SC-74A, SOT-753 |
Output Type Adjustable | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Output (Min/Fixed) 1.136V | Base Product Number |
Voltage - Output (Max) 13 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.8.05800 | kr.80.58 |
| 25 | kr.7.32160 | kr.183.04 |
| 100 | kr.6.51560 | kr.651.56 |
| 250 | kr.6.13052 | kr.1,532.63 |
| 500 | kr.5.89860 | kr.2,949.30 |
| 1.000 | kr.5.86862 | kr.5,868.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.47169 | kr.16,415.07 |
| 6.000 | kr.5.35629 | kr.32,137.74 |
| 9.000 | kr.5.29849 | kr.47,686.41 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |



