
NJG1182UX2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1182UX2-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJG1182UX2-TE1 |
Description | IC AMP LTE 4.9GHZ-5.95GHZ 6EPFFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMAX, WLAN 4.9GHz ~ 5.95GHz 6-EPFFP (1.1x0.7) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMAX, WLAN |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 1.5V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 5mA |
Part Status Active | Test Frequency 5.5GHz |
Frequency 4.9GHz ~ 5.95GHz | Mounting Type Surface Mount |
P1dB -11dBm | Package / Case 6-XFDFN |
Gain 17.5dB | Supplier Device Package 6-EPFFP (1.1x0.7) |
Noise Figure 1.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.50945 | kr.27,547.25 |
| 10.000 | kr.5.30512 | kr.53,051.20 |
| Unit Price without VAT: | kr.5.50945 |
|---|---|
| Unit Price with VAT: | kr.6.88681 |

