
Category | Frequency 700MHz, 1.7GHz, 1.9GHz |
Mfr | Data Rate 10Mbps |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 75°C |
RF Family/Standard Cellular | Package / Case Module |
Protocol |






