10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TX103

DigiKey Part Number
SM-42TX103TR-ND - Tape & Reel (TR)
SM-42TX103CT-ND - Cut Tape (CT)
SM-42TX103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TX103
Description
TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TX103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM4ZL103KR10Vishay Sfernice102716-TSM4ZL103KR10CT-NDkr.52.50000Parametric Equivalent
In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.19.20400kr.192.04
25kr.17.83840kr.445.96
50kr.16.86440kr.843.22
100kr.15.94000kr.1,594.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.79044kr.3,697.61
500kr.13.97324kr.6,986.62
750kr.13.51544kr.10,136.58
1.250kr.12.95911kr.16,198.89
1.750kr.12.60483kr.22,058.45
2.500kr.12.23960kr.30,599.00
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000