Image for ST-4EF205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4EF205

DigiKey Part Number
563-ST-4EF205-ND
Manufacturer
Manufacturer Product Number
ST-4EF205
Description
TRIMMER 2M OHM 0.25W PC PIN BOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Bottom Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 MOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.9.79320kr.979.32
Manufacturers Standard Package
Unit Price without VAT:kr.9.79320
Unit Price with VAT:kr.12.24150