



UWP1HR22MCL1GB | |
|---|---|
DigiKey Part Number | 493-9831-2-ND - Tape & Reel (TR) 493-9831-1-ND - Cut Tape (CT) 493-9831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1HR22MCL1GB |
Description | CAP ALUM 0.22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1HR22MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.16960 | kr.108.48 |
| 100 | kr.1.93940 | kr.193.94 |
| 500 | kr.1.54112 | kr.770.56 |
| 1.000 | kr.1.41547 | kr.1,415.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31099 | kr.2,621.98 |
| 4.000 | kr.1.22418 | kr.4,896.72 |
| 6.000 | kr.1.18037 | kr.7,082.22 |
| 10.000 | kr.1.13154 | kr.11,315.40 |
| 14.000 | kr.1.10285 | kr.15,439.90 |
| 20.000 | kr.1.07513 | kr.21,502.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

