PM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1K180MED1TD

DigiKey Part Number
493-5272-1-ND - Cut Tape (CT)
493-5272-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1K180MED1TD
Description
CAP ALUM 18UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
18 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K180MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Impedance
1 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.969
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.90700kr.19.07
50kr.1.41060kr.70.53
100kr.1.25180kr.125.18
500kr.0.97844kr.489.22
1.000kr.0.89210kr.892.10
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750