47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1J470MPD1TD

DigiKey Part Number
493-11750-1-ND - Cut Tape (CT)
493-11750-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J470MPD1TD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J470MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
365 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
250 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J470MPD1TANichicon2.838493-UPJ1J470MPD1TACT-NDkr.3.14000Direct
UPM1J470MPD1CMNichicon0UPM1J470MPD1CM-NDkr.1.00578Parametric Equivalent
UPM1J470MPD1TANichicon3.475493-15769-1-NDkr.3.97000Parametric Equivalent
MAL215038479E3Vishay Beyschlag/Draloric/BC Components0MAL215038479E3-NDkr.3.17168Parametric Equivalent
MAL215058479E3Vishay Beyschlag/Draloric/BC Components47MAL215058479E3-NDkr.9.55000Parametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.35900kr.23.59
50kr.1.75240kr.87.62
100kr.1.56020kr.156.02
500kr.1.22842kr.614.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.08367kr.1,083.67
2.000kr.0.99903kr.1,998.06
3.000kr.0.95629kr.2,868.87
5.000kr.0.90863kr.4,543.15
7.000kr.0.88062kr.6,164.34
10.000kr.0.85356kr.8,535.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500