Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPM1E681MHD6 | |
|---|---|
DigiKey Part Number | 493-17099-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E681MHD6 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E681MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E681MPD | Nichicon | 974 | 493-11081-ND | kr.7.18000 | Similar |
| UPS1E681MPD | Nichicon | 993 | 493-15834-ND | kr.5.51000 | Similar |
| UPW1E681MPD | Nichicon | 6.417 | 493-1829-ND | kr.6.09000 | Similar |
| EEU-FC1E681 | Panasonic Industry | 1.548 | P10277-ND | kr.6.99000 | Similar |
| EEU-FC1E681B | Panasonic Industry | 1.941 | P19648CT-ND | kr.7.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.3.61130 | kr.2,527.91 |
| Unit Price without VAT: | kr.3.61130 |
|---|---|
| Unit Price with VAT: | kr.4.51413 |








